
2-2316113-2 | |
|---|---|
DigiKey Part Number | 17-2-2316113-2TR-ND - Tape & Reel (TR) 17-2-2316113-2CT-ND - Cut Tape (CT) 17-2-2316113-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2316113-2 |
Description | 2MM,REC,CNT,CRIMP,24-28AWG,TIN,A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-2316113-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 25 | 2,47760 Kč | 61,94 Kč |
| 50 | 2,36020 Kč | 118,01 Kč |
| 100 | 2,24890 Kč | 224,89 Kč |
| 250 | 2,10736 Kč | 526,84 Kč |
| 500 | 2,00614 Kč | 1 003,07 Kč |
| 1 000 | 1,91040 Kč | 1 910,40 Kč |
| 2 500 | 1,79062 Kč | 4 476,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,50253 Kč | 45 075,90 Kč |
| 60 000 | 1,43084 Kč | 85 850,40 Kč |
| 90 000 | 1,39052 Kč | 125 146,80 Kč |
| 150 000 | 1,34133 Kč | 201 199,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



