
2-2298724-9 | |
|---|---|
DigiKey Part Number | 17-2-2298724-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-2298724-9 |
Description | 4POS,MATE-AX,PIN HSG ASSY,180DEG |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Male Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Male Terminals | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Body Finish | - | |
Features | 4 Positions, Code Z | |
Color | Blue, Water | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 17,74121 Kč | 24 837,69 Kč |
| Unit Price without VAT: | 17,74121 Kč |
|---|---|
| Unit Price with VAT: | 21,46686 Kč |



