Connector Header Through Hole 2 position 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2232876-2

DigiKey Part Number
2-2232876-2-ND
Manufacturer
Manufacturer Product Number
2-2232876-2
Description
GIC6.0MM CONNECTOR HEAD HOUSING
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2232876-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.571" (14.50mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
-
Features
Board Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL VW-1
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2 8003,80424 Kč10 651,87 Kč
Manufacturers Standard Package
Unit Price without VAT:3,80424 Kč
Unit Price with VAT:4,60313 Kč