
2-2205130-6 | |
|---|---|
DigiKey Part Number | A135445-ND |
Manufacturer | |
Manufacturer Product Number | 2-2205130-6 |
Description | CA MINI IO TYPE II PIGTAIL |
Customer Reference | |
Detailed Description | 8 Position Plug to Cable 32.81' (10.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-2205130-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Cable Connectors | - | |
Number of Positions | 8 | |
Connector Type | Plug to Cable | |
Gender | Male to Cable | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 32.81' (10.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 861,89000 Kč | 1 861,89 Kč |
| Unit Price without VAT: | 1 861,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 252,88690 Kč |


