
2-2205129-2 | |
|---|---|
DigiKey Part Number | A135437-ND |
Manufacturer | |
Manufacturer Product Number | 2-2205129-2 |
Description | CA MINI IO TYPE I PIGTAIL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Position Plug to Cable 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-2205129-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 8 | |
Connector Type | Plug to Cable | |
Gender | Male to Cable | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,04000 Kč | 507,04 Kč |
| 10 | 430,95500 Kč | 4 309,55 Kč |
| 30 | 398,81633 Kč | 11 964,49 Kč |
| 50 | 384,70300 Kč | 19 235,15 Kč |
| 100 | 366,35410 Kč | 36 635,41 Kč |
| 250 | 343,44048 Kč | 85 860,12 Kč |
| 500 | 341,99862 Kč | 170 999,31 Kč |
| Unit Price without VAT: | 507,04000 Kč |
|---|---|
| Unit Price with VAT: | 613,51840 Kč |



