
2-2013310-2 | |
---|---|
DigiKey Part Number | A141610TR-ND - Tape & Reel (TR) A141610CT-ND - Cut Tape (CT) A141610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2013310-2 |
Description | CONN SKT SODIMM 204POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-2013310-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 204 | |
Memory Type | DDR3 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.362" (9.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 59,57000 Kč | 59,57 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 48,40200 Kč | 7 260,30 Kč |
300 | 46,09123 Kč | 13 827,37 Kč |
450 | 44,79144 Kč | 20 156,15 Kč |
750 | 43,20641 Kč | 32 404,81 Kč |
1 050 | 42,19325 Kč | 44 302,91 Kč |
1 500 | 41,14550 Kč | 61 718,25 Kč |
3 750 | 38,57233 Kč | 144 646,24 Kč |
Unit Price without VAT: | 59,57000 Kč |
---|---|
Unit Price with VAT: | 72,07970 Kč |