Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1971905-7 | |
|---|---|
DigiKey Part Number | 2-1971905-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1971905-7 |
Description | CONN PLUG HSG 14POS 3.30MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Blue 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1971905-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 800 | 3,72060 Kč | 77 388,48 Kč |
| Unit Price without VAT: | 3,72060 Kč |
|---|---|
| Unit Price with VAT: | 4,50193 Kč |













