
2-1971794-1 | |
|---|---|
DigiKey Part Number | A116624-ND |
Manufacturer | |
Manufacturer Product Number | 2-1971794-1 |
Description | NEW GI CONN2.5 TPA 2P BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Grace Inertia Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2-1971794-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 2 | |
For Use With/Related Products | Grace Inertia Connectors | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 100 | 1,36490 Kč | 136,49 Kč |
| 500 | 1,21746 Kč | 608,73 Kč |
| 1 000 | 1,15930 Kč | 1 159,30 Kč |
| 9 600 | 0,98804 Kč | 9 485,18 Kč |
| 19 200 | 0,94085 Kč | 18 064,32 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

