Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2-1971773-7 | |
|---|---|
DigiKey Part Number | 2-1971773-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1971773-7 |
Description | CONN PLUG HSG 5POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Purple 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1971773-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Purple | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | 6,87613 Kč | 144 398,73 Kč |
| Unit Price without VAT: | 6,87613 Kč |
|---|---|
| Unit Price with VAT: | 8,32012 Kč |








