
2-1969593-4 | |
|---|---|
DigiKey Part Number | A121882-ND |
Manufacturer | |
Manufacturer Product Number | 2-1969593-4 |
Description | CONN RCPT HSG 24POS 2.50MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1969593-4 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,05100 Kč | 90,51 Kč |
| 25 | 8,47560 Kč | 211,89 Kč |
| 50 | 8,06700 Kč | 403,35 Kč |
| 100 | 7,68110 Kč | 768,11 Kč |
| 250 | 7,19932 Kč | 1 799,83 Kč |
| 550 | 6,80951 Kč | 3 745,23 Kč |
| 1 100 | 6,48416 Kč | 7 132,58 Kč |
| 2 750 | 6,07797 Kč | 16 714,42 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |





