
2-1969540-4 | |
|---|---|
DigiKey Part Number | A119419-ND |
Manufacturer | |
Manufacturer Product Number | 2-1969540-4 |
Description | CONN RCPT HSG 24POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1969540-4 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XADRP-24V | JST Sales America Inc. | 5 154 | 455-2170-ND | 6,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 5,20386 Kč | 93 669,48 Kč |
| Unit Price without VAT: | 5,20386 Kč |
|---|---|
| Unit Price with VAT: | 6,29667 Kč |



