



2-1827875-4 | |
|---|---|
DigiKey Part Number | 2-1827875-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1827875-4 |
Description | CONN HEADER VERT 8POS 2.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1827875-4 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 0.490" (12.44mm) |
Series | Contact Shape Square |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,63000 Kč | 83,63 Kč |
| 37 | 64,85486 Kč | 2 399,63 Kč |
| 111 | 60,01685 Kč | 6 661,87 Kč |
| 518 | 53,83496 Kč | 27 886,51 Kč |
| 1 036 | 51,26708 Kč | 53 112,69 Kč |
| Unit Price without VAT: | 83,63000 Kč |
|---|---|
| Unit Price with VAT: | 101,19230 Kč |











