
2-180930-1 | |
|---|---|
DigiKey Part Number | A122813-ND |
Manufacturer | |
Manufacturer Product Number | 2-180930-1 |
Description | CONN RCPT SLEEVE 1POS RED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | 2-180930-1 Models |
Category | Gender Female, Receptacle |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Color Red |
Part Status Active | Material Polyethylene |
Style Sleeve | Note Contacts Sold Separately |
Terminal Type Quick Connect, Disconnect | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,12600 Kč | 11,26 Kč |
| 25 | 1,05120 Kč | 26,28 Kč |
| 50 | 0,99680 Kč | 49,84 Kč |
| 100 | 0,94890 Kč | 94,89 Kč |
| 250 | 0,88928 Kč | 222,32 Kč |
| 500 | 0,84674 Kč | 423,37 Kč |
| 1 000 | 0,80627 Kč | 806,27 Kč |
| 2 500 | 0,75564 Kč | 1 889,10 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



