Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-179277-2

DigiKey Part Number
A29554-ND
Manufacturer
Manufacturer Product Number
2-179277-2
Description
CONN HEADER R/A 4POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
2-179277-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.150" (3.81mm)
Mfr
Insulation Height
0.368" (9.35mm)
Series
Contact Shape
Rectangular
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Tab
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic, Polyester, Glass Filled
Number of Positions
Features
Board Lock
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Applications
General Purpose, Industrial
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 44061,00617 Kč331 873,56 Kč
Manufacturers Standard Package
Unit Price without VAT:61,00617 Kč
Unit Price with VAT:73,81747 Kč