
2-179228-7 | |
|---|---|
DigiKey Part Number | 2-179228-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-179228-7 |
Description | CONN RCPT HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-179228-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Blue |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 5,54605 Kč | 221 842,00 Kč |
| Unit Price without VAT: | 5,54605 Kč |
|---|---|
| Unit Price with VAT: | 6,71072 Kč |


