
2-179228-4 | |
|---|---|
DigiKey Part Number | 2-179228-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-179228-4 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-179228-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Blue |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 000 | 3,25832 Kč | 234 599,04 Kč |
| Unit Price without VAT: | 3,25832 Kč |
|---|---|
| Unit Price with VAT: | 3,94257 Kč |




