
2-178293-3 | |
|---|---|
DigiKey Part Number | A29440-ND |
Manufacturer | |
Manufacturer Product Number | 2-178293-3 |
Description | CONN HEADER R/A 3POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-178293-3 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.368" (9.35mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 840 | 58,72263 Kč | 108 049,64 Kč |
| Unit Price without VAT: | 58,72263 Kč |
|---|---|
| Unit Price with VAT: | 71,05438 Kč |


