



2-178293-2 | |
|---|---|
DigiKey Part Number | A29438-ND |
Manufacturer | |
Manufacturer Product Number | 2-178293-2 |
Description | CONN HEADER R/A 3POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-178293-2 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.368" (9.35mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,07000 Kč | 65,07 Kč |
| 23 | 52,19304 Kč | 1 200,44 Kč |
| 115 | 46,58035 Kč | 5 356,74 Kč |
| 506 | 41,95625 Kč | 21 229,86 Kč |
| 1 012 | 39,95457 Kč | 40 434,02 Kč |
| 5 014 | 35,69244 Kč | 178 961,89 Kč |
| Unit Price without VAT: | 65,07000 Kč |
|---|---|
| Unit Price with VAT: | 78,73470 Kč |


