



2-178140-5 | |
|---|---|
DigiKey Part Number | A29407-ND |
Manufacturer | |
Manufacturer Product Number | 2-178140-5 |
Description | CONN HEADER VERT 6POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-178140-5 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.850" (21.59mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 31.00mm ~ 32.50mm |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1378308 | Phoenix Contact | 50 | 277-1378308-ND | 54,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,32000 Kč | 66,32 Kč |
| 20 | 53,57800 Kč | 1 071,56 Kč |
| 100 | 47,81960 Kč | 4 781,96 Kč |
| 500 | 42,68578 Kč | 21 342,89 Kč |
| 1 000 | 40,64904 Kč | 40 649,04 Kč |
| 5 000 | 36,28961 Kč | 181 448,05 Kč |
| Unit Price without VAT: | 66,32000 Kč |
|---|---|
| Unit Price with VAT: | 80,24720 Kč |


