
2-178136-2 | |
|---|---|
DigiKey Part Number | A29373-ND |
Manufacturer | |
Manufacturer Product Number | 2-178136-2 |
Description | CONN HEADER VERT 3POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-178136-2 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.850" (21.59mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Mated Stacking Heights 31.00mm ~ 32.50mm |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,74000 Kč | 71,74 Kč |
| 20 | 58,11400 Kč | 1 162,28 Kč |
| 100 | 51,86760 Kč | 5 186,76 Kč |
| 500 | 46,29838 Kč | 23 149,19 Kč |
| 1 000 | 44,08957 Kč | 44 089,57 Kč |
| 5 000 | 39,36134 Kč | 196 806,70 Kč |
| Unit Price without VAT: | 71,74000 Kč |
|---|---|
| Unit Price with VAT: | 86,80540 Kč |


