


2-178128-2 | |
|---|---|
DigiKey Part Number | 17-2-178128-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-178128-2 |
Description | CONN RCPT HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-178128-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 17,21000 Kč | 430,25 Kč |
| 50 | 16,39100 Kč | 819,55 Kč |
| 100 | 15,60570 Kč | 1 560,57 Kč |
| 250 | 14,62804 Kč | 3 657,01 Kč |
| 500 | 13,92882 Kč | 6 964,41 Kč |
| 1 000 | 13,26381 Kč | 13 263,81 Kč |
| 2 500 | 12,43350 Kč | 31 083,75 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



