Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
2-1761605-6
2-1761605-6

2-1761605-6

DigiKey Part Number
A97480-ND
Manufacturer
Manufacturer Product Number
2-1761605-6
Description
CONN HEADER R/A 16POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1761605-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.102" (2.60mm)
Series
Insulation Height
0.350" (8.89mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Blue
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A per Contact
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09195166323HARTING351195-6004-ND56,10000 KčSimilar
D2516-5002-AR3M1 138MHE16E-ND57,14000 KčSimilar
HTST-108-04-L-D-RASamtec Inc.19SAM12651-ND85,30000 KčSimilar
N2516-5003-RB3M763M162766-ND67,99000 KčSimilar
TST-108-04-L-D-RASamtec Inc.100SAM15934-ND78,00000 KčSimilar
In-Stock: 3 398
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,06000 Kč177,06 Kč
90128,78733 Kč11 590,86 Kč
180122,64078 Kč22 075,34 Kč
540113,49950 Kč61 289,73 Kč
1 080108,08826 Kč116 735,32 Kč
Manufacturers Standard Package
Unit Price without VAT:177,06000 Kč
Unit Price with VAT:214,24260 Kč