2-1747066-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 610
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


JAM
In Stock: 554
Unit Price: 2,31000 Kč
Datasheet
2 Rectangular Connectors - Housings Plug Blue 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1747066-2

DigiKey Part Number
2-1747066-2-ND
Manufacturer
Manufacturer Product Number
2-1747066-2
Description
CONN PLUG HSG 2POS 2.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Blue 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1747066-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10 0001,59984 Kč15 998,40 Kč
Unit Price without VAT:1,59984 Kč
Unit Price with VAT:1,93581 Kč

Other Suppliers on DigiKey

7 000In Stock
Ships from WEC