
2-173977-7 | |
|---|---|
DigiKey Part Number | 2-173977-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-173977-7 |
Description | CONN RCPT 7POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-173977-7 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Color Blue |
Number of Positions 7 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 000 | 4,60564 Kč | 147 380,48 Kč |
| Unit Price without VAT: | 4,60564 Kč |
|---|---|
| Unit Price with VAT: | 5,57282 Kč |



