
2-173977-4 | |
|---|---|
DigiKey Part Number | A145092-ND |
Manufacturer | |
Manufacturer Product Number | 2-173977-4 |
Description | CONN RCPT 4POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-173977-4 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Color Blue |
Number of Positions 4 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,92200 Kč | 49,22 Kč |
| 25 | 4,60480 Kč | 115,12 Kč |
| 50 | 4,38380 Kč | 219,19 Kč |
| 100 | 4,17530 Kč | 417,53 Kč |
| 250 | 3,91248 Kč | 978,12 Kč |
| 500 | 3,72520 Kč | 1 862,60 Kč |
| 2 000 | 3,37766 Kč | 6 755,32 Kč |
| 4 000 | 3,21628 Kč | 12 865,12 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |





