



2-1734839-2 | |
|---|---|
DigiKey Part Number | A101340TR-ND - Tape & Reel (TR) A101340CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1734839-2 |
Description | CONN FPC TOP 22POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 22 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734839-2 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Thermoplastic |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0524352233 | Molex | 4 204 | WM23366CT-ND | 1,59000 Kč | Similar |
| 22FLH-RSM1-TB | JST Sales America Inc. | 0 | 455-22FLH-RSM1-TB-ND | 0,60381 Kč | Similar |
| FH12-22S-0.5SH(55) | Hirose Electric Co Ltd | 0 | HFJ122CT-ND | 1,43000 Kč | Similar |
| ZF5S-22-01-T-WT | Samtec Inc. | 0 | 612-ZF5S-22-01-T-WT-ND | 2,24353 Kč | Similar |
| ZF5S-22-01-T-WT-TR | Samtec Inc. | 0 | 612-ZF5S-22-01-T-WT-TR-ND | 1,31962 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 16,24400 Kč | 406,10 Kč |
| 50 | 15,46720 Kč | 773,36 Kč |
| 100 | 14,72590 Kč | 1 472,59 Kč |
| 250 | 13,80324 Kč | 3 450,81 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

