
2-1734331-1 | |
|---|---|
DigiKey Part Number | 2-1734331-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1734331-1 |
Description | CONN BTB RCPT 80POS VERT SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734331-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 320 | 76,52109 Kč | 330 571,11 Kč |
| Unit Price without VAT: | 76,52109 Kč |
|---|---|
| Unit Price with VAT: | 92,59052 Kč |




