

2-1734248-2 | |
|---|---|
DigiKey Part Number | A101419TR-ND - Tape & Reel (TR) A101419CT-ND - Cut Tape (CT) A101419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1734248-2 |
Description | CONN FPC VERT 22POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734248-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 22 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,65000 Kč | 47,65 Kč |
| 10 | 38,74100 Kč | 387,41 Kč |
| 25 | 35,71160 Kč | 892,79 Kč |
| 50 | 33,58080 Kč | 1 679,04 Kč |
| 100 | 31,57730 Kč | 3 157,73 Kč |
| 250 | 29,11340 Kč | 7 278,35 Kč |
| 500 | 27,37820 Kč | 13 689,10 Kč |
| 1 000 | 25,74722 Kč | 25 747,22 Kč |
| 2 500 | 24,27178 Kč | 60 679,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 48,54378 Kč | 582 525,36 Kč |
| Unit Price without VAT: | 47,65000 Kč |
|---|---|
| Unit Price with VAT: | 57,65650 Kč |

