2 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm)
2-1718643-1
2-1718643-1

2-1718643-1

DigiKey Part Number
A141439-ND
Manufacturer
Manufacturer Product Number
2-1718643-1
Description
CONN RCPT HSG 2POS 4.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1718643-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
IP6K9K
Connector Type
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 130°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 417
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1025,19300 Kč251,93 Kč
2523,61680 Kč590,42 Kč
5022,48640 Kč1 124,32 Kč
10021,41230 Kč2 141,23 Kč
25020,07132 Kč5 017,83 Kč
60018,86797 Kč11 320,78 Kč
1 20017,96736 Kč21 560,83 Kč
3 00016,84290 Kč50 528,70 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč