



2-166648-4 | |
|---|---|
DigiKey Part Number | 2-166648-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-166648-4 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-166648-4 Models |
Category | Style F |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 48 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,53000 Kč | 604,53 Kč |
| 10 | 513,69500 Kč | 5 136,95 Kč |
| 30 | 475,38767 Kč | 14 261,63 Kč |
| 60 | 452,70633 Kč | 27 162,38 Kč |
| 120 | 431,11692 Kč | 51 734,03 Kč |
| 270 | 407,16833 Kč | 109 935,45 Kč |
| 510 | 389,32680 Kč | 198 556,67 Kč |
| Unit Price without VAT: | 604,53000 Kč |
|---|---|
| Unit Price with VAT: | 731,48130 Kč |

