
2-1658045-2 | |
|---|---|
DigiKey Part Number | A128528-ND |
Manufacturer | |
Manufacturer Product Number | 2-1658045-2 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1658045-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,65000 Kč | 316,65 Kč |
| 10 | 269,11000 Kč | 2 691,10 Kč |
| 25 | 252,25320 Kč | 6 306,33 Kč |
| 64 | 236,06344 Kč | 15 108,06 Kč |
| 128 | 224,80000 Kč | 28 774,40 Kč |
| 256 | 214,07953 Kč | 54 804,36 Kč |
| 512 | 203,87254 Kč | 104 382,74 Kč |
| 1 024 | 194,15480 Kč | 198 814,52 Kč |
| Unit Price without VAT: | 316,65000 Kč |
|---|---|
| Unit Price with VAT: | 383,14650 Kč |










