
2-165655-1 | |
|---|---|
DigiKey Part Number | A135420TR-ND - Tape & Reel (TR) A135420CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-165655-1 |
Description | CONN RING CIRC 14-16AWG M5 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-165655-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 36,07500 Kč | 360,75 Kč |
| 25 | 33,81520 Kč | 845,38 Kč |
| 50 | 32,19840 Kč | 1 609,92 Kč |
| 100 | 30,65710 Kč | 3 065,71 Kč |
| 250 | 28,73704 Kč | 7 184,26 Kč |
| 500 | 27,36502 Kč | 13 682,51 Kč |
| 1 000 | 26,22692 Kč | 26 226,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 24,34125 Kč | 97 365,00 Kč |
| 8 000 | 23,18074 Kč | 185 445,92 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

