
2-1644125-3 | |
|---|---|
DigiKey Part Number | 2-1644125-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1644125-3 |
Description | CONN RCPT SLEEVE 0.25 1POS GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Gray 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1644125-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Gray | |
Material | Polyamide (PA), Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,82200 Kč | 70,55 Kč |
| 50 | 2,69200 Kč | 134,60 Kč |
| 100 | 2,56180 Kč | 256,18 Kč |
| 250 | 2,40132 Kč | 600,33 Kč |
| 500 | 2,28626 Kč | 1 143,13 Kč |
| 1 000 | 2,17665 Kč | 2 176,65 Kč |
| 2 500 | 2,04025 Kč | 5 100,62 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



