
2-1601120-4 | |
|---|---|
DigiKey Part Number | A141030TR-ND - Tape & Reel (TR) A141030CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1601120-4 |
Description | CONN MAG TERM 27-36AWG PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 27-36 AWG PCB Post |
Datasheet | Datasheet |
EDA/CAD Models | 2-1601120-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | PCB Post | |
Wire Gauge | 27-36 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,91320 Kč | 147,83 Kč |
| 50 | 5,62740 Kč | 281,37 Kč |
| 100 | 5,35660 Kč | 535,66 Kč |
| 250 | 5,02104 Kč | 1 255,26 Kč |
| 500 | 4,78082 Kč | 2 390,41 Kč |
| 1 000 | 4,55258 Kč | 4 552,58 Kč |
| 2 500 | 4,26730 Kč | 10 668,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 3,68859 Kč | 110 657,70 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











