
2-1586863-4 | |
|---|---|
DigiKey Part Number | 2-1586863-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1586863-4 |
Description | CONN HEADER R/A 24POS 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1586863-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.402" (10.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Glow Wire Compliant | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-2 | |
Insulation Color | White | |
Current Rating (Amps) | 9A | |
Voltage Rating | 600VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 21,27847 Kč | 14 894,93 Kč |
| Unit Price without VAT: | 21,27847 Kč |
|---|---|
| Unit Price with VAT: | 25,74695 Kč |











