2-1586765-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1586765-0

DigiKey Part Number
2-1586765-0-ND
Manufacturer
Manufacturer Product Number
2-1586765-0
Description
CONN RCPT HSG 20POS 4.20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1586765-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,16000 Kč14,16 Kč
1012,06100 Kč120,61 Kč
2511,29800 Kč282,45 Kč
5010,76080 Kč538,04 Kč
10010,24630 Kč1 024,63 Kč
2509,60348 Kč2 400,87 Kč
5009,14438 Kč4 572,19 Kč
1 0008,70777 Kč8 707,77 Kč
2 5008,16253 Kč20 406,33 Kč
Manufacturers Standard Package
Unit Price without VAT:14,16000 Kč
Unit Price with VAT:17,13360 Kč