



2-1564337-1 | |
|---|---|
DigiKey Part Number | 2-1564337-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1564337-1 |
Description | CONN RCPT HSG 16POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-1564337-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,73000 Kč | 86,73 Kč |
| 10 | 73,65400 Kč | 736,54 Kč |
| 25 | 69,02720 Kč | 1 725,68 Kč |
| 50 | 65,73080 Kč | 3 286,54 Kč |
| 230 | 59,01961 Kč | 13 574,51 Kč |
| 460 | 56,20304 Kč | 25 853,40 Kč |
| 690 | 54,61896 Kč | 37 687,08 Kč |
| 1 150 | 52,68669 Kč | 60 589,69 Kč |
| 2 530 | 49,83883 Kč | 126 092,24 Kč |
| Unit Price without VAT: | 86,73000 Kč |
|---|---|
| Unit Price with VAT: | 104,94330 Kč |



