2-1546931-9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 10,91896 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 26,25000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 4,00632 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 12,53160 Kč
5 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1546931-9

DigiKey Part Number
2-1546931-9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-1546931-9
Description
TERM BLOCK HDR 5POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-1546931-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Header, Male Pins, Unshrouded
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
Side Stacking
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 40022,43278 Kč53 838,67 Kč
Manufacturers Standard Package
Unit Price without VAT:22,43278 Kč
Unit Price with VAT:27,14366 Kč