
2-1445087-6 | |
|---|---|
DigiKey Part Number | A111103TR-ND - Tape & Reel (TR) A111103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1445087-6 |
Description | CONN HEADER SMD 6POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445087-6 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold or Gold-Palladium |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 52,32600 Kč | 523,26 Kč |
| 100 | 44,47640 Kč | 4 447,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 43,04971 Kč | 9 040,44 Kč |
| 420 | 40,99495 Kč | 17 217,88 Kč |
| 630 | 39,83897 Kč | 25 098,55 Kč |
| 1 050 | 38,42933 Kč | 40 350,80 Kč |
| 1 470 | 37,52841 Kč | 55 166,76 Kč |
| 2 100 | 36,59634 Kč | 76 852,31 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |


