
2-1445052-5 | |
|---|---|
DigiKey Part Number | A111099TR-ND - Tape & Reel (TR) A111099CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1445052-5 |
Description | CONN HEADER SMD 5POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445052-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.364" (9.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Lock, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,50000 Kč | 64,50 Kč |
| 10 | 52,59800 Kč | 525,98 Kč |
| 100 | 42,87700 Kč | 4 287,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 21,23038 Kč | 13 375,14 Kč |
| 1 260 | 20,21716 Kč | 25 473,62 Kč |
| 1 890 | 19,64725 Kč | 37 133,30 Kč |
| 3 150 | 18,95209 Kč | 59 699,08 Kč |
| 4 410 | 18,50790 Kč | 81 619,84 Kč |
| 6 300 | 18,04831 Kč | 113 704,35 Kč |
| Unit Price without VAT: | 64,50000 Kč |
|---|---|
| Unit Price with VAT: | 78,04500 Kč |


