
2-1445052-2 | |
---|---|
DigiKey Part Number | A111098TR-ND - Tape & Reel (TR) A111098CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1445052-2 |
Description | CONN HEADER SMD 2POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445052-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.364" (9.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Lock, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,62000 Kč | 35,62 Kč |
10 | 30,26600 Kč | 302,66 Kč |
100 | 25,72510 Kč | 2 572,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
210 | 23,19071 Kč | 4 870,05 Kč |
420 | 22,08326 Kč | 9 274,97 Kč |
630 | 21,46052 Kč | 13 520,13 Kč |
1 050 | 20,70086 Kč | 21 735,90 Kč |
1 470 | 20,21530 Kč | 29 716,49 Kč |
2 100 | 19,71311 Kč | 41 397,53 Kč |
5 250 | 18,48002 Kč | 97 020,10 Kč |
10 500 | 17,69925 Kč | 185 842,12 Kč |
Unit Price without VAT: | 35,62000 Kč |
---|---|
Unit Price with VAT: | 43,10020 Kč |