
2-1393367-2 | |
|---|---|
DigiKey Part Number | 17-2-1393367-2TR-ND - Tape & Reel (TR) 17-2-1393367-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1393367-2 |
Description | GET-SOCKET TERMINAL, SILVER VE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-1393367-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,59480 Kč | 89,87 Kč |
| 50 | 3,42260 Kč | 171,13 Kč |
| 100 | 3,25890 Kč | 325,89 Kč |
| 250 | 3,05480 Kč | 763,70 Kč |
| 500 | 2,90864 Kč | 1 454,32 Kč |
| 1 000 | 2,76943 Kč | 2 769,43 Kč |
| 2 500 | 2,59577 Kč | 6 489,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,42443 Kč | 24 244,30 Kč |
| 20 000 | 2,30872 Kč | 46 174,40 Kč |
| 30 000 | 2,24364 Kč | 67 309,20 Kč |
| 50 000 | 2,16426 Kč | 108 213,00 Kč |
| 70 000 | 2,11353 Kč | 147 947,10 Kč |
| 100 000 | 2,06106 Kč | 206 106,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


