2-1355524-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1355524-3

DigiKey Part Number
A122023-ND
Manufacturer
Manufacturer Product Number
2-1355524-3
Description
MQS ABDECKKAPPE 12P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For Micro Quadlok Series
Datasheet
 Datasheet
EDA/CAD Models
2-1355524-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
12
For Use With/Related Products
Micro Quadlok Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,32000 Kč13,32 Kč
1011,40200 Kč114,02 Kč
2510,68600 Kč267,15 Kč
5010,17000 Kč508,50 Kč
1009,68520 Kč968,52 Kč
2509,07724 Kč2 269,31 Kč
5008,64364 Kč4 321,82 Kč
2 0007,83762 Kč15 675,24 Kč
4 0007,46358 Kč29 854,32 Kč
Manufacturers Standard Package
Unit Price without VAT:13,32000 Kč
Unit Price with VAT:16,11720 Kč