Image for 2-120521-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-120521-1

DigiKey Part Number
2-120521-1-ND
Manufacturer
Manufacturer Product Number
2-120521-1
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2-120521-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
8mm, 9mm, 10mm
Number of Positions
64
Height Above Board
0.212" (5.38mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 950 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 900111,82339 Kč436 111,22 Kč
Manufacturers Standard Package
Unit Price without VAT:111,82339 Kč
Unit Price with VAT:135,30630 Kč

Other Suppliers on DigiKey

1 950In Stock
Ships from WEC