
2-111623-2 | |
|---|---|
DigiKey Part Number | AKA26L-ND |
Manufacturer | |
Manufacturer Product Number | 2-111623-2 |
Description | CONN RCPT 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-111623-2 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152226-0103-GB | 3M | 496 | MSE26A-ND | 168,51000 Kč | Similar |
| 152226-0113-GB | 3M | 820 | MTE26A-ND | 171,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,93000 Kč | 207,93 Kč |
| 10 | 176,64600 Kč | 1 766,46 Kč |
| 40 | 160,18075 Kč | 6 407,23 Kč |
| 80 | 152,53450 Kč | 12 202,76 Kč |
| 120 | 148,23392 Kč | 17 788,07 Kč |
| 280 | 139,63504 Kč | 39 097,81 Kč |
| 520 | 133,67252 Kč | 69 509,71 Kč |
| 1 000 | 127,65214 Kč | 127 652,14 Kč |
| Unit Price without VAT: | 207,93000 Kč |
|---|---|
| Unit Price with VAT: | 251,59530 Kč |



