30 Position Rectangular Plug Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-111494-0

DigiKey Part Number
A115061-ND
Manufacturer
Manufacturer Product Number
2-111494-0
Description
CONN PLUG 30P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Plug Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-111494-0 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Panel Mount
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Latch Lock/Eject Hooks
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Plug
Features
Feed Through
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
30
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
320375,59453 Kč120 190,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:375,59453 Kč
Unit Price with VAT:454,46938 Kč