
2-111196-6 | |
|---|---|
DigiKey Part Number | A123132-ND |
Manufacturer | |
Manufacturer Product Number | 2-111196-6 |
Description | CONN RCPT 14P IDC 30-32AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-111196-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30-32 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,30000 Kč | 126,30 Kč |
| 10 | 107,35500 Kč | 1 073,55 Kč |
| 25 | 100,62760 Kč | 2 515,69 Kč |
| 90 | 91,93000 Kč | 8 273,70 Kč |
| 180 | 87,54111 Kč | 15 757,40 Kč |
| 270 | 85,07319 Kč | 22 969,76 Kč |
| 540 | 81,01481 Kč | 43 748,00 Kč |
| 1 080 | 77,15195 Kč | 83 324,11 Kč |
| 2 520 | 74,70169 Kč | 188 248,26 Kč |
| Unit Price without VAT: | 126,30000 Kč |
|---|---|
| Unit Price with VAT: | 152,82300 Kč |



