



2-100525-0 | |
|---|---|
DigiKey Part Number | A113041-ND |
Manufacturer | |
Manufacturer Product Number | 2-100525-0 |
Description | Z-PACK M.CODING KEY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Keys For Z-Pack Series Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2-100525-0 Models |
Category | Accessory Type Coding Keys |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products Z-Pack Series |
Series | Specifications Blue |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 31,34600 Kč | 313,46 Kč |
| 25 | 29,38120 Kč | 734,53 Kč |
| 50 | 27,97140 Kč | 1 398,57 Kč |
| 100 | 26,63660 Kč | 2 663,66 Kč |
| 250 | 24,96736 Kč | 6 241,84 Kč |
| 500 | 23,77528 Kč | 11 887,64 Kč |
| 1 000 | 22,64011 Kč | 22 640,11 Kč |
| 2 500 | 21,22331 Kč | 53 058,28 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |


