2-100103-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-100103-6

DigiKey Part Number
A104871-ND
Manufacturer
Manufacturer Product Number
2-100103-6
Description
CONN STRAIN RELIEF 26POS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For AMP-LATCH Series
Datasheet
 Datasheet
EDA/CAD Models
2-100103-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
Number of Positions
26
For Use With/Related Products
AMP-LATCH Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 120 056 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
109,19900 Kč91,99 Kč
258,62200 Kč215,55 Kč
508,20960 Kč410,48 Kč
1007,81800 Kč781,80 Kč
2507,32708 Kč1 831,77 Kč
5006,97682 Kč3 488,41 Kč
1 0006,64338 Kč6 643,38 Kč
2 5006,22743 Kč15 568,58 Kč
Manufacturers Standard Package
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč

Other Suppliers on DigiKey

120 056In Stock
Ships from WEC