Cable Gland Brass, Nickel Plated; Polyamide (PA6), Nylon 6 M40x1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNG602049R0000

DigiKey Part Number
17-1SNG602049R0000-ND
Manufacturer
Manufacturer Product Number
1SNG602049R0000
Description
EM-SG-M40-MET-I
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated; Polyamide (PA6), Nylon 6 M40x1.5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.866" (22.00mm)
Outside Cable Diameter (Max)
1.260" (32.00mm)
Thread Size
M40x1.5
Thread Length
2.067" (52.50mm)
Conduit Hub Size
-
Panel Hole Size
2.185" (55.5mm)
Material
Brass, Nickel Plated; Polyamide (PA6), Nylon 6
Includes
-
Color
-
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
50235,52200 Kč11 776,10 Kč
Manufacturers Standard Package
Unit Price without VAT:235,52200 Kč
Unit Price with VAT:284,98162 Kč